
BSH1401T21F2A | |
|---|---|
DigiKey Part Number  | 4008-BSH1401T21F2A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BSH1401T21F2A  | 
Description  | MOTOR 140 IP65 SMOOTH INC BRK AN  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | AC Motor Servomotor 4000 RPM 2.2kW 480VAC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | AC Motor  | |
Function  | Servomotor  | |
Motor Type  | -  | |
Voltage - Rated  | 480VAC  | |
RPM  | 4000 RPM  | |
Torque - Rated (oz-in / mNm)  | 1080.5 / 7630  | |
Power - Rated  | 2.2kW  | |
Encoder Type  | -  | |
Size / Dimension  | Square - 5.512" x 5.512" (140.00mm x 140.00mm)  | |
Diameter - Shaft  | 0.945" (24.00mm)  | |
Length - Shaft and Bearing  | 1.969" (50.00mm)  | |
Mounting Hole Spacing  | 5.118" (130.00mm)  | |
Termination Style  | Connector  | |
Features  | Brake  | |
Gear Reduction Ratio  | -  | |
Torque - Max Momentary (oz-in / mNm)  | -  | |
Operating Temperature  | -  | |
Approval Agency  | -  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.24,247.42000 | kr.24,247.42 | 
| Unit Price without VAT: | kr.24,247.42000 | 
|---|---|
| Unit Price with VAT: | kr.30,309.27500 | 

