
BSH0551T12F2A | |
|---|---|
DigiKey Part Number | 4008-BSH0551T12F2A-ND |
Manufacturer | |
Manufacturer Product Number | BSH0551T12F2A |
Description | MOTOR 55 IP40 KEYED ABS BRK ANGL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 9000 RPM 340W 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BSH0551T12F2A Models |
Category | Torque - Rated (oz-in / mNm) 69.4 / 490 |
Manufacturer Schneider Electric | Power - Rated 340W |
Series | Size / Dimension Square - 2.165" x 2.165" (55.00mm x 55.00mm) |
Packaging Box | Diameter - Shaft 0.354" (9.00mm) |
Part Status Active | Length - Shaft and Bearing 0.790" (20.07mm) |
Type AC Motor | Mounting Hole Spacing 1.570" (39.88mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 480VAC | Features Brake, Key |
RPM 9000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14,129.32000 | kr.14,129.32 |
| Unit Price without VAT: | kr.14,129.32000 |
|---|---|
| Unit Price with VAT: | kr.17,661.65000 |









