
BMI0703P17A | |
|---|---|
DigiKey Part Number | 4008-BMI0703P17A-ND |
Manufacturer | |
Manufacturer Product Number | BMI0703P17A |
Description | MOT 3P 70MM IP54 860W KEY ENC ML |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 8000 RPM 900W Absolute 208 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMI0703P17A Models |
Category | Torque - Rated (oz-in / mNm) 410.7 / 2900 |
Manufacturer Schneider Electric | Power - Rated 900W |
Series | Encoder Type Absolute |
Packaging Box | Size / Dimension Square - 2.760" x 2.760" (70.10mm x 70.10mm) |
Part Status Active | Diameter - Shaft 0.550" (13.97mm) |
Type AC Motor | Length - Shaft and Bearing 1.180" (29.97mm) |
Function Servomotor | Mounting Hole Spacing 2.360" (59.94mm) |
Voltage - Rated 208 ~ 480VAC | Termination Style Connector |
RPM 8000 RPM | Features Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14,048.17000 | kr.14,048.17 |
| Unit Price without VAT: | kr.14,048.17000 |
|---|---|
| Unit Price with VAT: | kr.17,560.21250 |

