
BMI0702P17A | |
|---|---|
DigiKey Part Number | 4008-BMI0702P17A-ND |
Manufacturer | |
Manufacturer Product Number | BMI0702P17A |
Description | MOT 3P 70MM IP54 790W KEY ENC ML |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 8000 RPM 900W Absolute 208 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMI0702P17A Models |
Category | Torque - Rated (oz-in / mNm) 339.8 / 2400 |
Manufacturer Schneider Electric | Power - Rated 900W |
Series | Encoder Type Absolute |
Packaging Box | Size / Dimension Square - 2.760" x 2.760" (70.10mm x 70.10mm) |
Part Status Active | Diameter - Shaft 0.430" (10.92mm) |
Type AC Motor | Length - Shaft and Bearing 0.910" (23.11mm) |
Function Servomotor | Mounting Hole Spacing 2.360" (59.94mm) |
Voltage - Rated 208 ~ 480VAC | Termination Style Connector |
RPM 8000 RPM | Features Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,321.09000 | kr.12,321.09 |
| Unit Price without VAT: | kr.12,321.09000 |
|---|---|
| Unit Price with VAT: | kr.15,401.36250 |

