
BMH1002T17A2A | |
|---|---|
DigiKey Part Number | 4008-BMH1002T17A2A-ND |
Manufacturer | |
Manufacturer Product Number | BMH1002T17A2A |
Description | MOTOR 100MM IP54 KEY ENC MULTI16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 6000 RPM 1.45kW 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH1002T17A2A Models |
Category | Torque - Rated (oz-in / mNm) 651.4 / 4600 |
Manufacturer Schneider Electric | Power - Rated 1.45kW |
Series | Size / Dimension Square - 3.937" x 3.937" (100.00mm x 100.00mm) |
Packaging Box | Diameter - Shaft 0.750" (19.05mm) |
Part Status Active | Length - Shaft and Bearing 1.570" (39.88mm) |
Type AC Motor | Mounting Hole Spacing 3.740" (95.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 240VAC | Features Key |
RPM 6000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14,987.13000 | kr.14,987.13 |
| Unit Price without VAT: | kr.14,987.13000 |
|---|---|
| Unit Price with VAT: | kr.18,733.91250 |









