AC Motor Servomotor 6000 RPM 1.45kW 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMH1002T16F1A

DigiKey Part Number
4008-BMH1002T16F1A-ND
Manufacturer
Manufacturer Product Number
BMH1002T16F1A
Description
MTR 100MM IP54 KEY ENC SINGLE16
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 6000 RPM 1.45kW 240VAC
Datasheet
 Datasheet
EDA/CAD Models
BMH1002T16F1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
651.4 / 4600
Manufacturer
Schneider Electric
Power - Rated
1.45kW
Series
Size / Dimension
Square - 3.937" x 3.937" (100.00mm x 100.00mm)
Packaging
Box
Diameter - Shaft
0.750" (19.05mm)
Part Status
Active
Length - Shaft and Bearing
1.570" (39.88mm)
Type
AC Motor
Mounting Hole Spacing
3.740" (95.00mm)
Function
Servomotor
Termination Style
Connector
Voltage - Rated
240VAC
Features
Brake, Key
RPM
6000 RPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.18,091.06000kr.18,091.06
Manufacturers Standard Package
Unit Price without VAT:kr.18,091.06000
Unit Price with VAT:kr.22,613.82500