
BMH0703T26F2A | |
|---|---|
DigiKey Part Number | 4008-BMH0703T26F2A-ND |
Manufacturer | |
Manufacturer Product Number | BMH0703T26F2A |
Description | MTR 70MM IP65 NOKEY ENC SINGLE16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 8000 RPM 900W 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH0703T26F2A Models |
Category | Torque - Rated (oz-in / mNm) 439 / 3100 |
Manufacturer Schneider Electric | Power - Rated 900W |
Series | Size / Dimension Square - 2.760" x 2.760" (70.10mm x 70.10mm) |
Packaging Box | Diameter - Shaft 0.550" (13.97mm) |
Part Status Active | Length - Shaft and Bearing 1.180" (29.97mm) |
Type AC Motor | Mounting Hole Spacing 2.360" (59.94mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 240VAC | Features Brake |
RPM 8000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14,174.53000 | kr.14,174.53 |
| Unit Price without VAT: | kr.14,174.53000 |
|---|---|
| Unit Price with VAT: | kr.17,718.16250 |








