
BMH0701T11A1A | |
|---|---|
DigiKey Part Number | 4008-BMH0701T11A1A-ND |
Manufacturer | |
Manufacturer Product Number | BMH0701T11A1A |
Description | MOTOR 70MM IP54 KEY ENC SINGLE12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 8000 RPM 450W 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH0701T11A1A Models |
Category | Torque - Rated (oz-in / mNm) 191.2 / 1350 |
Manufacturer Schneider Electric | Power - Rated 450W |
Series | Size / Dimension Square - 2.756" x 2.756" (70.00mm x 70.00mm) |
Packaging Box | Diameter - Shaft 0.433" (11.00mm) |
Part Status Active | Length - Shaft and Bearing 0.906" (23.00mm) |
Type AC Motor | Mounting Hole Spacing 2.362" (60.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 240VAC | Features Key |
RPM 8000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,558.15000 | kr.12,558.15 |
| Unit Price without VAT: | kr.12,558.15000 |
|---|---|
| Unit Price with VAT: | kr.15,697.68750 |









