
NSYCEJDL18 | |
|---|---|
DigiKey Part Number | 4008-NSYCEJDL18-ND |
Manufacturer | |
Manufacturer Product Number | NSYCEJDL18 |
Description | CABLE GRO MMET 18-19 MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Grommet 0.709" ~ 0.748" (18.00mm ~ 19.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.709" ~ 0.748" (18.00mm ~ 19.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.26000 | kr.19.26 |
| Unit Price without VAT: | kr.19.26000 |
|---|---|
| Unit Price with VAT: | kr.24.07500 |

