BGF46125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BJF46125

DigiKey Part Number
4008-BJF46125-ND
Manufacturer
Manufacturer Product Number
BJF46125
Description
MOLDED CASE CIRCUIT BRKR 600Y/34
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 125A 690 V AC DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
BJF46125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
125A
Voltage Rating - AC
690 V
Actuator Type
Toggle
Number of Poles
4
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.