


| LC1D50P7 | |
|---|---|
| DigiKey Part Number | 4008-LC1D50P7-ND | 
| Manufacturer | |
| Manufacturer Product Number | LC1D50P7 | 
| Description | CONTACTOR TESYS DECA 50A 3P 230V | 
| Customer Reference | |
| Detailed Description | Contactor 3PST-NO (3 Form A) 50 A 230VAC Coil Chassis Mount, DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Mounting Type | Chassis Mount, DIN Rail | |
| Coil Voltage | 230VAC | |
| Contact Form | 3PST-NO (3 Form A) | |
| Contact Rating (Current) | 50 A | |
| Switching Voltage | 690VAC - Max | |
| Features | Auxiliary Contacts | |
| Termination Style | Screw Terminal | |
| Operating Temperature | - | |
| Must Operate Voltage | 195.5 VAC | |
| Must Release Voltage | 69 VAC | |
| Contact Material | - | |
| Operate Time | 26 ms | |
| Release Time | 19 ms | |
| Coil Power | - | |
| Coil Resistance | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark