



| BGA261002 | |
|---|---|
| DigiKey Part Number | 4008-BGA261002-ND | 
| Manufacturer | |
| Manufacturer Product Number | BGA261002 | 
| Description | MOLDED CASE CIRCUIT BRKR 600Y/34 | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Thermal Magnetic 100A 120 V AC 125 V DC Toggle DIN Rail | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BGA261002 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Mounting Type | DIN Rail | |
| Breaker Type | Thermal Magnetic | |
| Current Rating (Amps) | 100A | |
| Voltage Rating - AC | 120 V | |
| Voltage Rating - DC | 125 V | |
| Actuator Type | Toggle | |
| Number of Poles | 2 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark