


BDL36045 | |
|---|---|
DigiKey Part Number | 4008-BDL36045-ND |
Manufacturer | |
Manufacturer Product Number | BDL36045 |
Description | MOLDED CASE CIRCUIT BRKR 600Y/34 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 45A 600 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | BDL36045 Models |
Category | Current Rating (Amps) 45A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,360.26000 | kr.3,360.26 |
| Unit Price without VAT: | kr.3,360.26000 |
|---|---|
| Unit Price with VAT: | kr.4,200.32500 |








