cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDA140805

DigiKey Part Number
4008-BDA140805-ND
Manufacturer
Manufacturer Product Number
BDA140805
Description
MOLDED CASE CIRCUIT BREAKER 277V
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 80A 240 V AC DC Toggle DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
80A
Voltage Rating - AC
240 V
Actuator Type
Toggle
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.