AC Motor Servomotor 3000 RPM 850W Absolute 220VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCH2MM0813CA6C

DigiKey Part Number
4008-BCH2MM0813CA6C-ND
Manufacturer
Manufacturer Product Number
BCH2MM0813CA6C
Description
130MM, 850W, IP65, W/ KEY, MIL C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 850W Absolute 220VAC
Datasheet
 Datasheet
EDA/CAD Models
BCH2MM0813CA6C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
850W
Manufacturer
Schneider Electric
Encoder Type
Absolute
Series
Size / Dimension
Square - 5.120" x 5.120" (130.05mm x 130.05mm)
Packaging
Box
Diameter - Shaft
0.750" (19.05mm)
Part Status
Active
Length - Shaft and Bearing
2.170" (55.12mm)
Type
AC Motor
Mounting Hole Spacing
4.330" (109.98mm)
Function
Servomotor
Termination Style
Connector
Voltage - Rated
220VAC
Features
Key, Oil Seal
RPM
3000 RPM
Operating Temperature
-20°C ~ 40°C
Torque - Rated (oz-in / mNm)
763.3 / 5390
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.7,416.22000kr.7,416.22
Manufacturers Standard Package
Unit Price without VAT:kr.7,416.22000
Unit Price with VAT:kr.9,270.27500