
BCH2LF0431CA5C | |
|---|---|
DigiKey Part Number | 4008-BCH2LF0431CA5C-ND |
Manufacturer | |
Manufacturer Product Number | BCH2LF0431CA5C |
Description | 80MM, 400W, IP54, W/ KEY, LEADS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 5000 RPM 400W Absolute 220VAC |
Datasheet | Datasheet |
EDA/CAD Models | BCH2LF0431CA5C Models |
Category | Torque - Rated (oz-in / mNm) 179.8 / 1270 |
Manufacturer Schneider Electric | Power - Rated 400W |
Series | Encoder Type Absolute |
Packaging Box | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Part Status Active | Diameter - Shaft 0.550" (13.97mm) |
Type AC Motor | Length - Shaft and Bearing 1.180" (29.97mm) |
Function Servomotor | Mounting Hole Spacing 2.756" (70.00mm) |
Voltage - Rated 220VAC | Termination Style Cable with Connector |
RPM 5000 RPM | Features Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,794.50000 | kr.4,794.50 |
| Unit Price without VAT: | kr.4,794.50000 |
|---|---|
| Unit Price with VAT: | kr.5,993.12500 |











