
ATV930D75N4ZU | |
|---|---|
DigiKey Part Number | 4008-ATV930D75N4ZU-ND |
Manufacturer | |
Manufacturer Product Number | ATV930D75N4ZU |
Description | ATV930 IP00 460V 100 HPW/O KEYPA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 480V 145A 75000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV930D75N4ZU Models |
Category | Current - Output 145A |
Manufacturer Schneider Electric | Wattage - Load 75000 W |
Series | Voltage - Supply 380 ~ 480VAC |
Packaging Bulk | Interface CAN, EtherCAT, EtherNet/IP, Modbus TCP, RS-485, Serial |
Part Status Active | Operating Temperature -15°C ~ 60°C |
Mounting Type Chassis Mount | Ingress Protection IP21 |
Number of Motors 1 | Approval Agency CE, CSA, TUV, UL |
Voltage - Load 480V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63,651.57000 | kr.63,651.57 |
| Unit Price without VAT: | kr.63,651.57000 |
|---|---|
| Unit Price with VAT: | kr.79,564.46250 |

