
ATV630U55N4ZU | |
|---|---|
DigiKey Part Number | 4008-ATV630U55N4ZU-ND |
Manufacturer | |
Manufacturer Product Number | ATV630U55N4ZU |
Description | VARIABLE SPEED DRIVE, ALTIVAR PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 12.7A 5000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV630U55N4ZU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 380 ~ 480V | |
Current - Output | 12.7A | |
Wattage - Load | 5000 W | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | Ethernet, Modbus Serial, Modbus TCP, RS-485 | |
Features | - | |
Operating Temperature | -15°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CE, CSA, DNV-GL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13,209.02000 | kr.13,209.02 |
| 5 | kr.11,989.91400 | kr.59,949.57 |
| Unit Price without VAT: | kr.13,209.02000 |
|---|---|
| Unit Price with VAT: | kr.16,511.27500 |

