ATV630U07N4ZU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV630U15N4ZU

DigiKey Part Number
4008-ATV630U15N4ZU-ND
Manufacturer
Manufacturer Product Number
ATV630U15N4ZU
Description
VARIABLE SPEED DRIVE, ALTIVAR PR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 480V 4A 1500 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV630U15N4ZU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 480V
Current - Output
4A
Wattage - Load
1500 W
Voltage - Supply
380 ~ 480VAC
Interface
Ethernet, Modbus Serial, Modbus TCP, RS-485
Features
-
Operating Temperature
-15°C ~ 60°C
Ingress Protection
IP20
Approval Agency
ATEX, CE, CSA, DNV-GL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.10,172.67000kr.10,172.67
5kr.9,084.62000kr.45,423.10
Manufacturers Standard Package
Unit Price without VAT:kr.10,172.67000
Unit Price with VAT:kr.12,715.83750