
ATV630D75Y6 | |
|---|---|
DigiKey Part Number  | 4008-ATV630D75Y6-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ATV630D75Y6  | 
Description  | VARIABLE SPEED DRIVE, ALTIVAR PR  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Variable Frequency Drive 500 ~ 690V 83A 75000 W Chassis Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ATV630D75Y6 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Mounting Type  | Chassis Mount  | |
Number of Motors  | 1  | |
Voltage - Load  | 500 ~ 690V  | |
Current - Output  | 83A  | |
Wattage - Load  | 75000 W  | |
Voltage - Supply  | 500 ~ 690VAC  | |
Interface  | Ethernet, Modbus Serial, Modbus TCP, RS-485  | |
Features  | -  | |
Operating Temperature  | -15°C ~ 60°C  | |
Ingress Protection  | IP00, IP20  | |
Approval Agency  | CE, CSA, TUV, UL  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.84,278.14000 | kr.84,278.14 | 
| Unit Price without VAT: | kr.84,278.14000 | 
|---|---|
| Unit Price with VAT: | kr.105,347.67500 | 











