Variable Frequency Drive 525 ~ 600V 9A 5500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 525 ~ 600V 9A 5500 W Chassis Mount
Altivar 320 Variable Frequency Drive
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV320U55S6C

DigiKey Part Number
4008-ATV320U55S6C-ND
Manufacturer
Manufacturer Product Number
ATV320U55S6C
Description
VARIABLE SPEED DRIVE, ALTIVAR MA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 525 ~ 600V 9A 5500 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV320U55S6C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Schneider Electric
Voltage - Load
525 ~ 600V
Series
Current - Output
9A
Packaging
Box
Wattage - Load
5500 W
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.8,189.31000kr.8,189.31
Manufacturers Standard Package
Unit Price without VAT:kr.8,189.31000
Unit Price with VAT:kr.10,236.63750