Variable Frequency Drive 380 ~ 500V 9.5A 4000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 380 ~ 500V 9.5A 4000 W Chassis Mount
Altivar 320 Variable Frequency Drive
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV320U40N4B

DigiKey Part Number
4008-ATV320U40N4B-ND
Manufacturer
Manufacturer Product Number
ATV320U40N4B
Description
VARIABLE SPEED DRIVE, ALTIVAR MA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 500V 9.5A 4000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV320U40N4B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Schneider Electric
Voltage - Load
380 ~ 500V
Series
Current - Output
9.5A
Packaging
Box
Wattage - Load
4000 W
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,019.58000kr.6,019.58
Manufacturers Standard Package
Unit Price without VAT:kr.6,019.58000
Unit Price with VAT:kr.7,524.47500