ATV320U06N4W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATV320U06N4W
Altivar 320 Variable Frequency Drive
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV320U06N4W

DigiKey Part Number
4008-ATV320U06N4W-ND
Manufacturer
Manufacturer Product Number
ATV320U06N4W
Description
ATV320 IP66 TYPE 12-0.75HP 400/4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 500V 1.9A 550 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV320U06N4W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 500V
Current - Output
1.9A
Wattage - Load
550 W
Voltage - Supply
-
Interface
CAN
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,470.72000kr.4,470.72
Manufacturers Standard Package
Unit Price without VAT:kr.4,470.72000
Unit Price with VAT:kr.5,588.40000