
ATV310HD11N4E | |
|---|---|
DigiKey Part Number | 4008-ATV310HD11N4E-ND |
Manufacturer | |
Manufacturer Product Number | ATV310HD11N4E |
Description | ATV310, 11KW, 15HP,380-460V, 3 P |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 460V 24A 11000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 380 ~ 460V | |
Current - Output | 24A | |
Wattage - Load | 11000 W | |
Voltage - Supply | - | |
Interface | RS-485 | |
Features | - | |
Operating Temperature | -10°C ~ 60°C |

