



ATS22D62S6 | |
|---|---|
DigiKey Part Number | 4008-ATS22D62S6-ND |
Manufacturer | |
Manufacturer Product Number | ATS22D62S6 |
Description | SOFT STARTER-ATS22-CONTROL 220V- |
Customer Reference | |
Detailed Description | Soft Start / Stop 195V ~ 660V Supply 62A 230 ~ 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS22D62S6 Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 230 ~ 600V |
Series | Current - Output 62A |
Packaging Box | Wattage - Load 370 W |
Part Status Last Time Buy | Voltage - Supply 195V ~ 660V |
Type Module | Interface RS-485 |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Soft Start / Stop | Operating Temperature -10°C ~ 50°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS430D62S6 | Schneider Electric | 0 | 4008-ATS430D62S6-ND | kr.9,993.81000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,366.83000 | kr.8,366.83 |
| Unit Price without VAT: | kr.8,366.83000 |
|---|---|
| Unit Price with VAT: | kr.10,458.53750 |













