
RGA36100CU31A | |
|---|---|
DigiKey Part Number | 4008-RGA36100CU31A-ND |
Manufacturer | |
Manufacturer Product Number | RGA36100CU31A |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 1kA 600 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RGA36100CU31A Models |
Category | Current Rating (Amps) 1kA |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination Yellow |
Mounting Type DIN Rail | Approval Agency CSA, UL |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217,805.01000 | kr.217,805.01 |
| Unit Price without VAT: | kr.217,805.01000 |
|---|---|
| Unit Price with VAT: | kr.272,256.26250 |

