
C0603X104J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X104J3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X104J3RACAUTOCT-ND - Cut Tape (CT) 399-C0603X104J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104J3RACAUTO |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104J3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.88200 | kr.18.82 |
| 50 | kr.1.40920 | kr.70.46 |
| 100 | kr.1.26340 | kr.126.34 |
| 500 | kr.1.01684 | kr.508.42 |
| 1.000 | kr.0.94080 | kr.940.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.82675 | kr.3,307.00 |
| 8.000 | kr.0.74501 | kr.5,960.08 |
| 12.000 | kr.0.73876 | kr.8,865.12 |
| 20.000 | kr.0.73543 | kr.14,708.60 |
| 28.000 | kr.0.72587 | kr.20,324.36 |
| 40.000 | kr.0.70637 | kr.28,254.80 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

