ABLP1A24045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLP1A24045

DigiKey Part Number
4008-ABLP1A24045-ND
Manufacturer
Manufacturer Product Number
ABLP1A24045
Description
AC/DC CONVERTER 24V 108W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 100 ~ 240 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ABLP1A24045 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.5 A
Power (Watts)
Applications
ITE (Commercial), Laboratory
Voltage - Isolation
3.75 kV
Efficiency
89%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
IP10, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm)
Approval Agency
CB, CE, cULus, EAC, KC
Standard Number
60950-1; 61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.612.80000kr.612.80
Manufacturers Standard Package
Unit Price without VAT:kr.612.80000
Unit Price with VAT:kr.766.00000