Similar

ABL8WPS24400 | |
|---|---|
DigiKey Part Number | 4008-ABL8WPS24400-ND |
Manufacturer | |
Manufacturer Product Number | ABL8WPS24400 |
Description | AC/DC DIN RAIL SUPPLY 24V 960W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
Category | Power (Watts) 960W |
Manufacturer Schneider Electric | Voltage - Isolation 4 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Obsolete | Efficiency 92% |
Input Type AC | Operating Temperature -25°C ~ 60°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, PFC |
AC Voltage - Input 380 ~ 500 VAC | Size / Dimension 6.30" L x 6.54" W x 5.63" H (160.0mm x 166.0mm x 143.0mm) |
Voltage - Output 1 24V | Approval Agency CCSAus, CE, CSA, EAC, ENC, IEC, RCM, UL |
Current - Output (Max) 40A | Standard Number 60950-1; 62368-1; UL 508 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLU3A24400 | Schneider Electric | 7 | 4008-ABLU3A24400-ND | kr.3,113.32000 | Similar |


