
ABL8BPK24A03 | |
|---|---|
DigiKey Part Number | 4008-ABL8BPK24A03-ND |
Manufacturer | |
Manufacturer Product Number | ABL8BPK24A03 |
Description | DC/DC DIN RAIL SUPPLY 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 32A |
Datasheet | Datasheet |
Category | DC Voltage - Input (Max) 29V |
Manufacturer Schneider Electric | Voltage - Output 1 24V |
Packaging Box | Current - Output (Max) 32A |
Part Status Active | Applications ITE (Commercial) |
Input Type DC | Operating Temperature 0°C ~ 40°C |
Number of Outputs 1 | Size / Dimension 10.63" L x 7.09" W x 6.50" H (270.0mm x 180.0mm x 165.0mm) |
DC Voltage - Input (Min) 21V | Approval Agency CE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,458.97000 | kr.2,458.97 |
| Unit Price without VAT: | kr.2,458.97000 |
|---|---|
| Unit Price with VAT: | kr.3,073.71250 |

