Variable Frequency Drive 380 ~ 480V 12.7A 7500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 380 ~ 480V 12.7A 7500 W Chassis Mount
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV340U55N4E

DigiKey Part Number
4008-ATV340U55N4E-ND
Manufacturer
Manufacturer Product Number
ATV340U55N4E
Description
ATV340 ENET DR IP20 -7.5HP HD/10
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 480V 12.7A 7500 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV340U55N4E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 480V
Current - Output
12.7A
Wattage - Load
7500 W
Voltage - Supply
-
Interface
CAN, RS-485
Features
-
Operating Temperature
-15°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.10,488.04000kr.10,488.04
Manufacturers Standard Package
Unit Price without VAT:kr.10,488.04000
Unit Price with VAT:kr.13,110.05000