
| TM1STNTCW69755 | |
|---|---|
| DigiKey Part Number | 4008-TM1STNTCW69755-ND | 
| Manufacturer | |
| Manufacturer Product Number | TM1STNTCW69755 | 
| Description | SENSOR PTC 10KOHM 1% | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | PTC Thermistor 10 kOhms Module | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TM1STNTCW69755 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Resistance @ 25°C | 10 kOhms | |
| Resistance Tolerance | ±1°C | |
| Operating Temperature | -50°C ~ 100°C | |
| Mounting Type | Chassis Mount | |
| Package / Case | Module | |
| Supplier Device Package | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.109.76000 | kr.109.76 | 
| 5 | kr.100.17200 | kr.500.86 | 
| 10 | kr.96.59500 | kr.965.95 | 
| 25 | kr.92.32120 | kr.2,308.03 | 
| 50 | kr.89.39640 | kr.4,469.82 | 
| 100 | kr.86.71490 | kr.8,671.49 | 
| 500 | kr.85.44000 | kr.42,720.00 | 
| Unit Price without VAT: | kr.109.76000 | 
|---|---|
| Unit Price with VAT: | kr.137.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark