


ATV340U15N4S | |
|---|---|
DigiKey Part Number | 4008-ATV340U15N4S-ND |
Manufacturer | |
Manufacturer Product Number | ATV340U15N4S |
Description | ATV340 SERCOS III IP20 -2HP HD/3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 480V 4A 2200 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV340U15N4S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 380 ~ 480V | |
Current - Output | 4A | |
Wattage - Load | 2200 W | |
Voltage - Supply | - | |
Interface | CAN, RS-485 | |
Features | - | |
Operating Temperature | -15°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,178.85000 | kr.7,178.85 |
| Unit Price without VAT: | kr.7,178.85000 |
|---|---|
| Unit Price with VAT: | kr.8,973.56250 |















