cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBA220704

DigiKey Part Number
4008-QBA220704-ND
Manufacturer
Manufacturer Product Number
QBA220704
Description
MOLDED CASE CIRCUIT BREAKER 240V
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 70A 240 V AC DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
70A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.