
A9N18436 | |
|---|---|
DigiKey Part Number | 4008-A9N18436-ND |
Manufacturer | |
Manufacturer Product Number | A9N18436 |
Description | ACTI9 C120H MCB 4P B 100A 15000A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 100A 500 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 500 V | |
Actuator Type | Lever | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,329.02000 | kr.4,329.02 |
| Unit Price without VAT: | kr.4,329.02000 |
|---|---|
| Unit Price with VAT: | kr.5,411.27500 |

