



LC1D098G7 | |
|---|---|
DigiKey Part Number | 4008-LC1D098G7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D098G7 |
Description | TESYS CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 20 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D098G7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 690VAC, 250VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Contact Material | - | |
Operate Time | 22 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.933.44000 | kr.933.44 |
| 10 | kr.831.13000 | kr.8,311.30 |
| 25 | kr.793.55120 | kr.19,838.78 |
| 50 | kr.766.24000 | kr.38,312.00 |
| Unit Price without VAT: | kr.933.44000 |
|---|---|
| Unit Price with VAT: | kr.1,166.80000 |















