
9080GH74 | |
|---|---|
DigiKey Part Number | 4008-9080GH74-ND |
Manufacturer | |
Manufacturer Product Number | 9080GH74 |
Description | TERMINAL BLOCK JUMPER GC6 +OPTIO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Category | Type Terminal Block |
Manufacturer Schneider Electric | Number of Positions 2 |
Series | Style Flat Pins - Angled |
Packaging Box | For Use With/Related Products Terminal Blocks |
Part Status Active | Contact Material Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.8.78700 | kr.87.87 |
| Unit Price without VAT: | kr.8.78700 |
|---|---|
| Unit Price with VAT: | kr.10.98375 |


