
9007CR53B2Y1561 | |
|---|---|
DigiKey Part Number | 5452-9007CR53B2Y1561-ND |
Manufacturer | |
Manufacturer Product Number | 9007CR53B2Y1561 |
Description | SWITCH LIMIT SPST-NC 10A 600V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC |
Datasheet | Datasheet |
Category | Circuit SPST-NC |
Manufacturer Telemecanique Sensors | Switch Function On-Mom |
Series | Current Rating (Amps) 10A (AC) |
Packaging Box | Voltage Rating - AC 600 V |
Part Status Active | Operating Temperature -29°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,315.96000 | kr.4,315.96 |
| Unit Price without VAT: | kr.4,315.96000 |
|---|---|
| Unit Price with VAT: | kr.5,394.95000 |

