
9080GCB150 | |
|---|---|
DigiKey Part Number | 4008-9080GCB150-ND |
Manufacturer | |
Manufacturer Product Number | 9080GCB150 |
Description | CIR BRK THRMMG 15A 125VAC 65VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 125 V AC 65 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.669.90000 | kr.669.90 |
| Unit Price without VAT: | kr.669.90000 |
|---|---|
| Unit Price with VAT: | kr.837.37500 |












