
9001K17B | |
|---|---|
DigiKey Part Number | 4008-9001K17B-ND |
Manufacturer | |
Manufacturer Product Number | 9001K17B |
Description | PUSH BUTTON MUSHROOM KNOB 30MM T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Switch Type Pushbutton |
Manufacturer Schneider Electric | Shape Round |
Series | Color Black |
Packaging Box | Illumination Non-Illuminated |
Part Status Active | Mounting Type Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.407.03000 | kr.407.03 |
| Unit Price without VAT: | kr.407.03000 |
|---|---|
| Unit Price with VAT: | kr.508.78750 |

