XVBL8M6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVBL8M6
Harmony Signaling for Operational Efficiency

XVBL6M6

DigiKey Part Number
4008-XVBL6M6-ND
Manufacturer
Manufacturer Product Number
XVBL6M6
Description
COMPLETE UNIT BLUE FLASH
Customer Reference
Detailed Description
Stack Light Complete Unit Blue Flashtube Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Complete Unit
Number of Stacks
1
Lamp Type
Flashtube
Light Color
Blue
Function - Lighting
Flashing
Function - Audible
-
Voltage - Supply
230VAC
Features
-
Termination Style
Screw Terminal
Ingress Protection
IP65/IP66 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 70°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,691.52000kr.2,691.52
Manufacturers Standard Package
Unit Price without VAT:kr.2,691.52000
Unit Price with VAT:kr.3,364.40000