
| 9001SKT38 | |
|---|---|
| DigiKey Part Number | 4008-9001SKT38-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9001SKT38 | 
| Description | PILOT LIGHT 120V 30MM SK +OPTION | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Panel Indicator 120V | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 9001SKT38 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | - | |
| Lamp Color | - | |
| Lens Color | - | |
| Lens Transparency | - | |
| Ratings | - | |
| Voltage | 120V | |
| Current | - | |
| Panel Cutout Shape | Round | |
| Panel Cutout Dimensions | 1.18" (30.00mm) | |
| Lens Size | - | |
| Lens Style | Round with Domed Top | |
| Millicandela Rating | - | |
| Wavelength - Peak | - | |
| Viewing Angle | - | |
| Termination Style | - | |
| Ingress Protection | IP66 | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.921.54000 | kr.921.54 | 
| 10 | kr.806.40000 | kr.8,064.00 | 
| Unit Price without VAT: | kr.921.54000 | 
|---|---|
| Unit Price with VAT: | kr.1,151.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark