9001SKT35LR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SKT35LR

DigiKey Part Number
4008-9001SKT35LR-ND
Manufacturer
Manufacturer Product Number
9001SKT35LR
Description
LED PNL IND RED SCREW TERMINAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V ~ 28V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
9001SKT35LR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
AC/DC
Voltage
24V ~ 28V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, NEMA 3R, 4X, 1, 2, 3, 4, 12, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,062.98000kr.1,062.98
10kr.944.24300kr.9,442.43
Manufacturers Standard Package
Unit Price without VAT:kr.1,062.98000
Unit Price with VAT:kr.1,328.72500