
9001SKR9P1R05H13 | |
|---|---|
DigiKey Part Number | 4008-9001SKR9P1R05H13-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKR9P1R05H13 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, 30mm |
Part Status Obsolete | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9001SKR16H13 | Schneider Electric | 0 | 4008-9001SKR16H13-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,858.25000 | kr.1,858.25 |
| Unit Price without VAT: | kr.1,858.25000 |
|---|---|
| Unit Price with VAT: | kr.2,322.81250 |

