
9001SKR9P1GH13 | |
|---|---|
DigiKey Part Number  | 4008-9001SKR9P1GH13-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 9001SKR9P1GH13  | 
Description  | CONFIG SWITCH BODY MUSH PB ILLUM  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Configurable Switch Body Pushbutton, Mushroom Illuminated - Green  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Requires  | Contact Block(s), Illumination Source  | |
Type  | Maintained  | |
Illumination  | Illuminated - Green  | |
Actuator Type  | Pushbutton, Mushroom  | |
(Select First, Then Apply Filters) Compatible Series  | Schneider, Harmony 9001SK  | |
Panel Cutout Dimensions  | 30mm (Round)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,854.21000 | kr.1,854.21 | 
| Unit Price without VAT: | kr.1,854.21000 | 
|---|---|
| Unit Price with VAT: | kr.2,317.76250 | 

