
9001SKR24R | |
|---|---|
DigiKey Part Number | 4008-9001SKR24R-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKR24R |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKR24R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Schneider, 30mm | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.527.36000 | kr.527.36 |
| 10 | kr.454.76500 | kr.4,547.65 |
| 25 | kr.428.63880 | kr.10,715.97 |
| 50 | kr.413.44000 | kr.20,672.00 |
| Unit Price without VAT: | kr.527.36000 |
|---|---|
| Unit Price with VAT: | kr.659.20000 |





