
9001SKR24BH13 | |
|---|---|
DigiKey Part Number | 4008-9001SKR24BH13-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKR24BH13 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, 30mm |
Part Status Active | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.969.26000 | kr.969.26 |
| Unit Price without VAT: | kr.969.26000 |
|---|---|
| Unit Price with VAT: | kr.1,211.57500 |






