
9001SK2107 | |
|---|---|
DigiKey Part Number | 4008-9001SK2107-ND |
Manufacturer | |
Manufacturer Product Number | 9001SK2107 |
Description | POT 5K OHM 2W LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 9001SK2107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | - | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | - | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | - | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 4.500" x 2.300" Face (114.30mm x 58.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,832.13000 | kr.1,832.13 |
| Unit Price without VAT: | kr.1,832.13000 |
|---|---|
| Unit Price with VAT: | kr.2,290.16250 |




