cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SK2104

DigiKey Part Number
4008-9001SK2104-ND
Manufacturer
Manufacturer Product Number
9001SK2104
Description
POT 500 OHM 2W LINEAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
500 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Resistance (Ohms)
500
Tolerance
-
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
-
Resistive Material
-
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
-
Actuator Diameter
-
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
Rectangular - 16.130" x 37.933" Face (409.70mm x 963.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,832.13000kr.1,832.13
10kr.1,533.21600kr.15,332.16
Manufacturers Standard Package
Unit Price without VAT:kr.1,832.13000
Unit Price with VAT:kr.2,290.16250