cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SK20

DigiKey Part Number
4008-9001SK20-ND
Manufacturer
Manufacturer Product Number
9001SK20
Description
POT LINEAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Resistance (Ohms)
-
Tolerance
-
Power (Watts)
-
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
-
Resistive Material
-
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
-
Actuator Diameter
-
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
Rectangular - 16.130" x 37.933" Face (409.70mm x 963.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,321.54000kr.1,321.54
Manufacturers Standard Package
Unit Price without VAT:kr.1,321.54000
Unit Price with VAT:kr.1,651.92500